Diodes
BZV55-C27,115
Description: BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin

Overview of BZV55-C27,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BZV55-C27,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 96K7270
Newark Diode, Zener, 27V, 500Mw, Zener Voltage Nom:27V, Power Dissipation:500Mw, Diode Case Style:Sod-80C, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series, Qualification:- Rohs Compliant: Yes |Nexperia BZV55-C27,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 62035
  • 1 $0.2080
  • 10 $0.1500
  • 25 $0.1210
  • 50 $0.0930
  • 100 $0.0630
  • 250 $0.0570
  • 500 $0.0510
  • 1,000 $0.0450
$0.0450 / $0.2080 Buy Now
DISTI # 93X4007
Newark Zener Single Diode, 27 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C27,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 2,500 $0.0340
  • 5,000 $0.0310
  • 10,000 $0.0290
$0.0290 / $0.0340 Buy Now
DISTI # 1727-4966-1-ND
DigiKey DIODE ZENER 27V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3485
In Stock
  • 1 $0.1800
  • 10 $0.1070
  • 100 $0.0659
  • 500 $0.0480
  • 1,000 $0.0421
  • 2,500 $0.0334
  • 5,000 $0.0297
  • 7,500 $0.0278
  • 12,500 $0.0257
  • 17,500 $0.0244
  • 25,000 $0.0232
  • 62,500 $0.0204
  • 125,000 $0.0188
  • 250,000 $0.0174
$0.0174 / $0.1800 Buy Now
DISTI # BZV55-C27,115
Avnet Americas Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C27,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2451321 Partner Stock
  • 15,823 $0.0218
  • 16,000 $0.0213
  • 32,000 $0.0207
  • 80,000 $0.0202
  • 160,000 $0.0198
$0.0198 / $0.0218 Buy Now
DISTI # BZV55-C27,115
Avnet Americas Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C27,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Container: Reel 0
  • 45,000 $0.0208
$0.0208 Buy Now
DISTI # 771-BZV55-C27115
Mouser Electronics Zener Diodes BZV55-C27/SOD80/LLDS RoHS: Compliant 9215
  • 1 $0.2000
  • 10 $0.1400
  • 100 $0.0600
  • 1,000 $0.0420
  • 2,500 $0.0320
  • 10,000 $0.0300
  • 25,000 $0.0190
  • 100,000 $0.0170
$0.0170 / $0.2000 Buy Now
Future Electronics BZV55 Series 27 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 145000
Reel
  • 2,500 $0.0159
  • 10,000 $0.0152
  • 25,000 $0.0147
  • 62,500 $0.0143
  • 100,000 $0.0137
$0.0137 / $0.0159 Buy Now
Future Electronics BZV55 Series 27 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel 42500
Reel
  • 2,500 $0.0159
  • 10,000 $0.0152
  • 25,000 $0.0147
  • 62,500 $0.0143
  • 100,000 $0.0137
$0.0137 / $0.0159 Buy Now
DISTI # 71295073
Verical Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2324 Americas - 42500
  • 2,500 $0.0238
  • 10,000 $0.0139
$0.0139 / $0.0238 Buy Now
DISTI # 83599349
Verical Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2427 Americas - 37500
  • 2,500 $0.0256
$0.0256 Buy Now
DISTI # 31577767
Verical Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 1014 Package Multiple: 1 Date Code: 1827 Americas - 27545
  • 1,014 $0.0258
  • 3,000 $0.0252
  • 6,000 $0.0246
  • 15,000 $0.0240
$0.0240 / $0.0258 Buy Now
DISTI # 61138304
Verical Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 4850 Package Multiple: 1 Date Code: 1844 Americas - 4850
  • 4,850 $0.0143
$0.0143 Buy Now
Rochester Electronics BZV55-C27 - Zener Diode, 27V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 2547500
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZV55-C27.115
TME Diode: Zener, 0.4/0.5W, 27V, SMD, reel,tape, SOD80C, Ifmax: 250mA Min Qty: 1 2983
  • 1 $0.1908
  • 50 $0.0632
  • 100 $0.0532
  • 500 $0.0366
  • 650 $0.0350
  • 1,000 $0.0320
  • 2,500 $0.0275
  • 7,500 $0.0240
  • 62,500 $0.0203
  • 125,000 $0.0201
$0.0201 / $0.1908 Buy Now
DISTI # BZV55-C27,115
Avnet Asia Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C27,115) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days 0
  • 52,500 $0.0232
  • 105,000 $0.0229
  • 157,500 $0.0226
  • 262,500 $0.0223
  • 525,000 $0.0217
  • 1,312,500 $0.0212
  • 2,625,000 $0.0207
$0.0207 / $0.0232 Buy Now
DISTI # BZV55-C27,115
Avnet Silica Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C27,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Silica - 382500
Buy Now
DISTI # C1S537100187864
Chip1Stop BZV55-C27/SOD80/LLDS RoHS: Compliant pbFree: Yes 42500
  • 2,500 $0.0238
  • 10,000 $0.0178
$0.0178 / $0.0238 Buy Now
DISTI # C1S548200277504
Chip1Stop Zener Diode RoHS: Compliant pbFree: Yes 4850
  • 4,850 $0.0166
$0.0166 Buy Now
DISTI # C1S537100500241
Chip1Stop BZV55-C27/SOD80/LLDS RoHS: Compliant pbFree: Yes Container: Cut Tape 935
  • 50 $0.0524
  • 100 $0.0218
  • 200 $0.0184
  • 500 $0.0176
$0.0176 / $0.0524 Buy Now
DISTI # C1S537100392518
Chip1Stop BZV55-C27/SOD80/LLDS RoHS: Compliant pbFree: Yes 820
  • 1 $1.0200
  • 100 $0.0771
  • 500 $0.0656
$0.0656 / $1.0200 Buy Now
DISTI # BZV55-C27,115
EBV Elektronik Diode Zener Single 27V 5% 500mW 2-Pin Mini-MELF T/R (Alt: BZV55-C27,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days EBV - 95000
Buy Now
New Advantage Corporation BZV55 Series 27 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C RoHS: Compliant Min Qty: 1 Package Multiple: 2500 185000
  • 7,500 $0.0196
  • 185,000 $0.0183
$0.0183 / $0.0196 Buy Now

CAD Models for BZV55-C27,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZV55-C27,115 by Nexperia

BZV55-C27,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
MELF
Pin Count
2
Manufacturer Package Code
SOD80C
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Reference Standard
IEC-60134
Reference Voltage-Nom
27 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZV55-C27,115
    Nexperia
    BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
    VS

Alternate Parts for BZV55-C27,115

This table gives cross-reference parts and alternative options found for BZV55-C27,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C27,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55-C27 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, General Instrument Corp BZV55-C27,115 vs BZV55-C27
BZV55C27TR13 Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional, Central Semiconductor Corp BZV55-C27,115 vs BZV55C27TR13
BZV55C27-TP Zener Diode, 27V V(Z), 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BZV55-C27,115 vs BZV55C27-TP
BZV55C27TRL Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional YAGEO Corporation BZV55-C27,115 vs BZV55C27TRL
BZV55-C27,135 BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin Nexperia BZV55-C27,115 vs BZV55-C27,135
BZV55C27 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Diodes Incorporated BZV55-C27,115 vs BZV55C27
BZV55C27-T1 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C27,115 vs BZV55C27-T1
BZV55C27 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sensitron Semiconductors BZV55-C27,115 vs BZV55C27
BZV55-C27 Zener Diode, 27V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd BZV55-C27,115 vs BZV55-C27
BZV55C27 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, MELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C27,115 vs BZV55C27
Part Number Description Manufacturer Compare
BZT52C27-HE3-18 Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55-C27,115 vs BZT52C27-HE3-18
TCLLZ5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AC, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 Tak Cheong Electronics (Holdings) Co Ltd BZV55-C27,115 vs TCLLZ5254B
MMSZ5254B-TP-HF Zener Diode, 27V V(Z), 5%, 0.5W, Micro Commercial Components BZV55-C27,115 vs MMSZ5254B-TP-HF
BZT52C30-HE3-18 Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZV55-C27,115 vs BZT52C30-HE3-18
MLL4711T3 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZV55-C27,115 vs MLL4711T3
DL5254B Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZV55-C27,115 vs DL5254B
MXMLL5254B-1E3 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZV55-C27,115 vs MXMLL5254B-1E3
MMSZ27T3 500 mW; 5% Zener Diode Voltage Regulator 27 V, SOD-123 2 LEAD, 10000-REEL onsemi BZV55-C27,115 vs MMSZ27T3
MMSZ4711 Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZV55-C27,115 vs MMSZ4711
1N6334BD2A-JQRS.SEM Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors BZV55-C27,115 vs 1N6334BD2A-JQRS.SEM

Related Parts for BZV55-C27,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV55-C27,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV55-C27,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZV55-C27,115 would you like to use for your alert(s)?
  • Please alert me when BZV55-C27,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV55-C27,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV55-C27,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV55-C27,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV55-C27,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV55-C27,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: