Part Details for BZV55-C33,115 by Nexperia
Overview of BZV55-C33,115 by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C33,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7274
|
Newark | Zener Single Diode, 33V, 5%, Sod-80C, Zener Voltage Nom:33V, Power Dissipation:500Mw, Diode Case Style:Sod-80C, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Surface Mount, Product Range:Bzv55 Series Rohs Compliant: Yes |Nexperia BZV55-C33,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8115 |
|
$0.0580 / $0.2080 | Buy Now |
DISTI #
04X4881
|
Newark | Zener Single Diode, 33 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C33,115 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0350 / $0.0420 | Buy Now |
DISTI #
1727-4969-1-ND
|
DigiKey | DIODE ZENER 33V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3760 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BZV55-C33,115
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C33,115) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 |
|
RFQ | |
DISTI #
771-BZV55-C33T/R
|
Mouser Electronics | Zener Diodes BZV55-C33/SOD80/LLDS RoHS: Compliant | 5215 |
|
$0.0160 / $0.2000 | Buy Now |
|
Future Electronics | BZV55 Series 33 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 362500Reel |
|
$0.0150 / $0.0174 | Buy Now |
|
Future Electronics | BZV55 Series 33 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 60000Reel |
|
$0.0150 / $0.0174 | Buy Now |
|
Rochester Electronics | BZV55-C33 - Zener Diode, 33V, 5%, 0.4W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZV55-C33,115
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C33,115) Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
BZV55-C33,115
|
Avnet Americas | Diode Zener Single 33V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C33,115) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 27500 |
|
RFQ |
Part Details for BZV55-C33,115
BZV55-C33,115 CAD Models
BZV55-C33,115 Part Data Attributes
|
BZV55-C33,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C33,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZV55-C33,115
This table gives cross-reference parts and alternative options found for BZV55-C33,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C33,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C33TR | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C33,115 vs BZV55C33TR |
BZV55C33TR13 | Zener Diode, 33V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C33,115 vs BZV55C33TR13 |
BZV55C33-G | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C33,115 vs BZV55C33-G |
BZV55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MINIMELF-2 | Micro Commercial Components | BZV55-C33,115 vs BZV55C33 |
BZV55C33TRL | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C33,115 vs BZV55C33TRL |
BZV55C33 | 33V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55-C33,115 vs BZV55C33 |
BZV55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, MELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C33,115 vs BZV55C33 |
BZV55C33 | Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | Microsemi Corporation | BZV55-C33,115 vs BZV55C33 |
BZV55-C33 | Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C33,115 vs BZV55-C33 |
BZV55-C33 | Zener Diode, 33V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZV55-C33,115 vs BZV55-C33 |