-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K7284
|
Newark | Zener Single Diode, 9.1 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C9V1,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27295 |
|
$0.0450 / $0.2010 | Buy Now |
DISTI #
97W1983
|
Newark | Zener Single Diode, 9.1 V, 500 Mw, Sod-80C, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZV55-C9V1,115 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
1727-4978-1-ND
|
DigiKey | DIODE ZENER 9.1V 500MW LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8675 In Stock |
|
$0.0195 / $0.2100 | Buy Now |
DISTI #
BZV55-C9V1,115
|
Avnet Americas | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55-C9V1,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 42500 |
|
$0.0209 | Buy Now |
DISTI #
771-BZV55-C9V1115
|
Mouser Electronics | Zener Diodes BZV55-C9V1/SOD80/LLDS RoHS: Compliant | 17055 |
|
$0.0170 / $0.1900 | Buy Now |
DISTI #
V79:2366_18979889
|
Arrow Electronics | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Date Code: 1538 | Americas - 152544 |
|
$0.0108 / $0.0912 | Buy Now |
DISTI #
E02:0323_00016920
|
Arrow Electronics | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2324 | Europe - 45000 |
|
$0.0146 / $0.0199 | Buy Now |
DISTI #
V72:2272_06522896
|
Arrow Electronics | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2114 Container: Cut Strips | Americas - 5991 |
|
$0.0921 / $0.1744 | Buy Now |
DISTI #
P40:2555_19664713
|
Arrow Electronics | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Europe - 2500 |
|
$0.0183 / $0.1752 | Buy Now |
DISTI #
A03:0893_00016920
|
Arrow Electronics | Diode Zener Single 9.05V 5% 500mW 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2302 | Asia - 2500 |
|
$0.0142 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZV55-C9V1,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZV55-C9V1,115
Nexperia
BZV55 series - Voltage regulator diodes@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZV55-C9V1,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV55-C9V1,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-C9V1 | Zener Diode, 9.1V V(Z), 5%, Silicon, Unidirectional, | General Instrument Corp | BZV55-C9V1,115 vs BZV55-C9V1 |
BZV55C9V1-GT1 | Zener Diode, 9.05V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C9V1,115 vs BZV55C9V1-GT1 |
BZV55C9V1TRL13 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZV55-C9V1,115 vs BZV55C9V1TRL13 |
933699510115 | Zener Diode, 9.1V V(Z), 5%, 0.4W, Silicon, Unidirectional | Nexperia | BZV55-C9V1,115 vs 933699510115 |
BZV55C9V1-G | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BZV55-C9V1,115 vs BZV55C9V1-G |
BZV55C9V1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV55-C9V1,115 vs BZV55C9V1 |
BZV55C9V1TRL | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV55-C9V1,115 vs BZV55C9V1TRL |
BZV55C9V1TR13 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZV55-C9V1,115 vs BZV55C9V1TR13 |
BZV55C9V1 | 9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Mobility LLC | BZV55-C9V1,115 vs BZV55C9V1 |
BZV55C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | BZV55-C9V1,115 vs BZV55C9V1 |