Part Details for BZV55C12 L0G by Taiwan Semiconductor
Overview of BZV55C12 L0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C12 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZV55C12L0GCT-ND
|
DigiKey | DIODE ZENER 12V 500MW MINI MELF Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4640 In Stock |
|
$0.0215 / $0.2300 | Buy Now |
DISTI #
1801-BZV55C12L0GTR-ND
|
DigiKey | DIODE ZENER 12V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 / $0.0295 | Buy Now |
DISTI #
BZV55C12 L0G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZV55C12 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0217 / $0.0241 | Buy Now |
DISTI #
821-BZV55C12L0G
|
Mouser Electronics | Zener Diodes M500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0210 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0265 | Buy Now |
DISTI #
BZV55C12 L0G
|
EBV Elektronik | (Alt: BZV55C12 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55C12 L0G
BZV55C12 L0G CAD Models
BZV55C12 L0G Part Data Attributes
|
BZV55C12 L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55C12 L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |