Part Details for BZV90-C2V7,115 by NXP Semiconductors
Overview of BZV90-C2V7,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZV90-C2V7,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV90-C2V7,115
|
Avnet Americas | Zener Diode Single 2.7V 1500mW 4-Pin SOT-223 - Tape and Reel (Alt: BZV90-C2V7,115) RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1960 Partner Stock |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 2.7V, 5%, 1.5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 1960 |
|
$0.1476 / $0.1737 | Buy Now |
Part Details for BZV90-C2V7,115
BZV90-C2V7,115 CAD Models
BZV90-C2V7,115 Part Data Attributes
|
BZV90-C2V7,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZV90-C2V7,115
NXP Semiconductors
BZV90 series - Voltage regulator diodes SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | PLASTIC, SMD, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZV90-C2V7,115
This table gives cross-reference parts and alternative options found for BZV90-C2V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV90-C2V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV90C2V7 | Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C2V7,115 vs BZV90C2V7 |
BZV90C2V7 | 2.7V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BZV90-C2V7,115 vs BZV90C2V7 |
BZV90C2V7TRL13 | Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C2V7,115 vs BZV90C2V7TRL13 |
BZV90C2V7TRL13 | 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZV90-C2V7,115 vs BZV90C2V7TRL13 |
BZV90C2V7 | Zener Diode | Nexperia | BZV90-C2V7,115 vs BZV90C2V7 |
934014620115 | Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C2V7,115 vs 934014620115 |
BZV90-C2V7,115 | BZV90 series - Voltage regulator diodes@en-us SC-73 4-Pin | Nexperia | BZV90-C2V7,115 vs BZV90-C2V7,115 |
BZV90C2V7TRL | Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional | YAGEO Corporation | BZV90-C2V7,115 vs BZV90C2V7TRL |
BZV90-C2V7 | Zener Diode, 2.7V V(Z), 5%, 1.5W, Silicon, Unidirectional | Nexperia | BZV90-C2V7,115 vs BZV90-C2V7 |
BZV90-C2V7 | DIODE 2.7 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-73, 4 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV90-C2V7,115 vs BZV90-C2V7 |