Part Details for BZW04-239B by Concord Semiconductor Corp
Overview of BZW04-239B by Concord Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZW04-239B
BZW04-239B CAD Models
BZW04-239B Part Data Attributes:
|
BZW04-239B
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZW04-239B
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 239V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 280 V | |
Clamping Voltage-Max | 384 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 239 V | |
Surface Mount | NO |