-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 W TVS in DO-15
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6496
|
Newark | Tvs Diode, Bidir, 400W, Do-204Ac, Product Range:Transil Bzw04 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28.2V, Clamping Voltage Vc Max:59V, Diode Case Style:Do-15 (Do-204Ac), No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Stmicroelectronics BZW04-28B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 685 |
|
$0.2060 / $0.5020 | Buy Now |
DISTI #
497-16153-1-ND
|
DigiKey | TVS DO15 28.2V 400W UNIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1347 In Stock |
|
$0.1450 / $0.5100 | Buy Now |
DISTI #
BZW04-28B
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-28B) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1001 | Buy Now |
DISTI #
511-BZW04-28B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 400W 28V Bidirect RoHS: Compliant | 1455 |
|
$0.0990 / $0.4200 | Buy Now |
|
STMicroelectronics | 400 W, 28.2 V TVS in DO-15 RoHS: Compliant Min Qty: 1 | 1455 |
|
$0.2200 / $0.4100 | Buy Now |
|
Future Electronics | TVS DO-15 BIDI 400W - 28.2Vbr - RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1460 / $0.1640 | Buy Now |
|
Future Electronics | TVS DO-15 BIDI 400W - 28.2Vbr - RoHS: Compliant pbFree: Yes Min Qty: 11000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1460 / $0.1640 | Buy Now |
|
Quest Components | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-15 | 79 |
|
$0.1474 / $0.2211 | Buy Now |
DISTI #
BZW04-28B
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-28B) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1001 | Buy Now |
DISTI #
BZW04-28B
|
Avnet Americas | Diode TVS Single Bi-Dir 28.2V 400W 2-Pin DO-15 Ammo - Ammo Pack (Alt: BZW04-28B) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW04-28B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW04-28B
STMicroelectronics
400 W TVS in DO-15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 59 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 255 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BZW04-28B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW04-28B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4KE33C | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | BZW04-28B vs P4KE33C |
P4KE33CA | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Formosa Microsemi Co Ltd | BZW04-28B vs P4KE33CA |
P4KE33CAHR1G | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-28B vs P4KE33CAHR1G |
P4KE33CA | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, | Viking Tech Corp | BZW04-28B vs P4KE33CA |
BZW04P28B | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Vishay Semiconductors | BZW04-28B vs BZW04P28B |
BZW04-28BR0 | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-28B vs BZW04-28BR0 |
P4KE350A | Trans Voltage Suppressor Diode, 400W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | BZW04-28B vs P4KE350A |
BZW04-28BR0G | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-28B vs BZW04-28BR0G |
P4KE33CAHB0G | Trans Voltage Suppressor Diode, 400W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-28B vs P4KE33CAHB0G |
P4KE33CHR1G | Trans Voltage Suppressor Diode, 400W, 26.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | BZW04-28B vs P4KE33CHR1G |