Part Details for BZW06-20B-AQ by Diotec Semiconductor AG
Overview of BZW06-20B-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZW06-20B-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZW06-20B-AQ-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1057 | Buy Now |
DISTI #
637-BZW06-20B-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, DO-15, 175C, 600W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0930 / $0.6400 | Order Now |
|
Onlinecomponents.com | TVS Diode - DO-15 - 20.5V - 600W - Unidirectional - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0760 / $0.0910 | Buy Now |
DISTI #
BZW06-20B-AQ-DIO
|
TME | Diode: TVS, 24V, 18A, bidirectional, ±5%, DO15, 600W, Ammo Pack Min Qty: 5 | 0 |
|
$0.0880 / $0.1520 | RFQ |