-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5000 W TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5718
|
Newark | Diode, Tvs, 47V, 5Kw, R6, Product Range:Transil Bzw50 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:47V, Clamping Voltage Max:83.2V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:52V Rohs Compliant: Yes |Stmicroelectronics BZW50-47B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 493 |
|
$2.6600 / $4.3500 | Buy Now |
DISTI #
497-12043-1-ND
|
DigiKey | TVS DIODE 47VWM 108VC R6 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1194 In Stock |
|
$1.2918 / $2.9800 | Buy Now |
DISTI #
BZW50-47B
|
Avnet Americas | Diode TVS Single Bi-Dir 47V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-47B) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.1591 / $1.3190 | Buy Now |
DISTI #
511-BZW50-47B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5000W 47V Bidirect RoHS: Compliant | 0 |
|
$1.2900 / $2.9800 | Order Now |
DISTI #
E02:0323_00207079
|
Arrow Electronics | Diode TVS Single Bi-Dir 47V 5KW 2-Pin Case R-6 T/R Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks Date Code: 2409 | Europe - 200 |
|
$1.2535 / $1.6934 | Buy Now |
|
STMicroelectronics | 5000 W, 47 V TVS in R6 RoHS: Compliant Min Qty: 1 | 0 |
|
$1.6000 / $2.9200 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 52 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Ammo Pack | 6400Ammo Pack |
|
$1.2200 / $1.3300 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 52 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$1.2200 / $1.3300 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 52 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$1.2200 / $1.3300 | Buy Now |
|
Future Electronics | BZW50 Series 5000 W 52 V Bi Directional Axial Through Hole TVS Diode - R-6 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Container: Ammo Pack | 0Ammo Pack |
|
$1.2200 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW50-47B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW50-47B
STMicroelectronics
5000 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, R6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 52 V | |
Breakdown Voltage-Nom | 58 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 108 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 2050 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |