Part Details for BZX384-C2V7115 by Nexperia
Overview of BZX384-C2V7115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX384-C2V7115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX384-C2V7,115
|
Avnet Americas | Diode Zener Single 2.7V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-C2V7,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 339000 Partner Stock |
|
$0.0198 / $0.0218 | Buy Now |
DISTI #
BZX384-C2V7,115
|
Avnet Americas | Diode Zener Single 2.7V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-C2V7,115) RoHS: Compliant Min Qty: 51000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
BZX384-C2V7,115
|
Avnet Asia | Diode Zener Single 2.7V 5% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-C2V7,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 54000 |
|
$0.0131 / $0.0159 | Buy Now |
|
LCSC | Independent Type 300mW 2.5V2.9V 2.7V SOD-323 Zener Diodes ROHS | 3817 |
|
$0.0187 / $0.0337 | Buy Now |