Datasheets
BZX384C6V2-E3-08 by:

Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for BZX384C6V2-E3-08 by Vishay Intertechnologies

Overview of BZX384C6V2-E3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX384C6V2-E3-08

Part # Distributor Description Stock Price Buy
DISTI # BZX384C6V2-E3-08
Avnet Americas Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C6V2-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0309
  • 30,000 $0.0299
  • 60,000 $0.0289
  • 90,000 $0.0277
  • 120,000 $0.0268
  • 150,000 $0.0256
  • 1,500,000 $0.0243
$0.0243 / $0.0309 Buy Now
DISTI # 78-BZX384C6V2-E3-08
Mouser Electronics Zener Diodes 6.2 Volt 0.2W 5% RoHS: Compliant 14570
  • 1 $0.2400
  • 10 $0.1610
  • 100 $0.0670
  • 1,000 $0.0470
  • 3,000 $0.0350
  • 9,000 $0.0310
  • 15,000 $0.0310
  • 45,000 $0.0270
  • 90,000 $0.0260
$0.0260 / $0.2400 Buy Now
Bristol Electronics   10821
RFQ
DISTI # BZX384C6V2-E3-08
TTI Zener Diodes 6.2 Volt 0.2W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 15000
In Stock
  • 3,000 $0.0321
  • 6,000 $0.0315
  • 9,000 $0.0307
  • 30,000 $0.0301
  • 45,000 $0.0267
  • 75,000 $0.0262
  • 150,000 $0.0236
$0.0236 / $0.0321 Buy Now
DISTI # BZX384C6V2-E3-08
Avnet Americas Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C6V2-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0309
  • 30,000 $0.0299
  • 60,000 $0.0289
  • 90,000 $0.0277
  • 120,000 $0.0268
  • 150,000 $0.0256
  • 1,500,000 $0.0243
$0.0243 / $0.0309 Buy Now
DISTI # BZX384C6V2-E3-08
TME Diode: Zener, 0.2W, 6.2V, SMD, reel,tape, SOD323, single diode Min Qty: 20 5720
  • 20 $0.0465
  • 100 $0.0339
  • 500 $0.0300
  • 3,000 $0.0270
  • 12,000 $0.0251
$0.0251 / $0.0465 Buy Now
DISTI # BZX384C6V2-E3-08
Avnet Americas Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384C6V2-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0309
  • 30,000 $0.0299
  • 60,000 $0.0289
  • 90,000 $0.0277
  • 120,000 $0.0268
  • 150,000 $0.0256
  • 1,500,000 $0.0243
$0.0243 / $0.0309 Buy Now
DISTI # BZX384C6V2-E3-08
EBV Elektronik Diode Zener Single 6.2V 5% 200mW 2-Pin SOD-323 T/R (Alt: BZX384C6V2-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 5 Days EBV - 9000
Buy Now
New Advantage Corporation ZENER DIODE SOD323-E3 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 9000
  • 3,000 $0.0280
$0.0280 Buy Now

Part Details for BZX384C6V2-E3-08

BZX384C6V2-E3-08 CAD Models

BZX384C6V2-E3-08 Part Data Attributes

BZX384C6V2-E3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
BZX384C6V2-E3-08 Vishay Intertechnologies Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX384C6V2-E3-08

This table gives cross-reference parts and alternative options found for BZX384C6V2-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384C6V2-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX384C6V2-TP Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384C6V2-E3-08 vs BZX384C6V2-TP
BZX384C6V2-E3-18 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384C6V2-E3-08 vs BZX384C6V2-E3-18
BZX384C6V2-HE3-08 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384C6V2-E3-08 vs BZX384C6V2-HE3-08
BZX384C6V2-HE3-18 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384C6V2-E3-08 vs BZX384C6V2-HE3-18
Part Number Description Manufacturer Compare
BZX284-C6V2,115 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 NXP Semiconductors BZX384C6V2-E3-08 vs BZX284-C6V2,115
BZT52C6V2S-13 Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZX384C6V2-E3-08 vs BZT52C6V2S-13
BZM55C6V2-13 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZX384C6V2-E3-08 vs BZM55C6V2-13
MM5Z6V2T1G 500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V, SOD-523 2 LEAD, 3000-REEL onsemi BZX384C6V2-E3-08 vs MM5Z6V2T1G
BZT52C6V2S Zener Diode, 6.2V V(Z), 6.45%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZX384C6V2-E3-08 vs BZT52C6V2S
MM5Z6V2 Zener Diode, Sangdest Microelectronics (Nanjing) Co Ltd BZX384C6V2-E3-08 vs MM5Z6V2
TCMM3Z6V2B Zener Diode, 6.2V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX384C6V2-E3-08 vs TCMM3Z6V2B
MM5Z6V2 500 mW 6.2 V ±5% Zener Diode Voltage Regulator, 8000-REEL onsemi BZX384C6V2-E3-08 vs MM5Z6V2
BZX384C6V2-HE3-08 Zener Diode, 6.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX384C6V2-E3-08 vs BZX384C6V2-HE3-08
PZU6.2B,115 PZUxB series - Zener diodes in a SOD323F package@en-us SOD 2-Pin Nexperia BZX384C6V2-E3-08 vs PZU6.2B,115

BZX384C6V2-E3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX384C6V2-E3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX384C6V2-E3-08 by Vishay Intertechnologies

  • Please alert me when BZX384C6V2-E3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX384C6V2-E3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX384C6V2-E3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX384C6V2-E3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX384C6V2-E3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX384C6V2-E3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: