Part Details for BZX55C11-HT by Guangdong Hottech Industrrial Co
Overview of BZX55C11-HT by Guangdong Hottech Industrrial Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C11-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | DIODE ZENER 500mW 11V �5% DO35 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15350 |
|
$0.0264 / $0.0283 | Buy Now |