Part Details for BZX55C16 by Rectron Semiconductor
Overview of BZX55C16 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX55C16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX55C16
|
Mouser Electronics | Zener Diodes 500mW 5% Izt=5ma RoHS: Compliant | 21169 |
|
$0.0360 / $0.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0162 / $0.0243 | Buy Now |
Part Details for BZX55C16
BZX55C16 CAD Models
BZX55C16 Part Data Attributes:
|
BZX55C16
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX55C16
Rectron Semiconductor
Zener Diode, 16V V(Z), 5.55%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5.55% | |
Working Test Current | 5 mA |
Alternate Parts for BZX55C16
This table gives cross-reference parts and alternative options found for BZX55C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-C16 | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX55C16 vs BZX55-C16 |
BZX55C16-TR | Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZX55C16 vs BZX55C16-TR |
BZX55C16-AP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C16 vs BZX55C16-AP |
BZX55-C16/A52R | 16V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BZX55C16 vs BZX55-C16/A52R |
BZX55C16 | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX55C16 vs BZX55C16 |
BZX55C16-TAP | Zener Diode, DO-35, | Vishay Semiconductors | BZX55C16 vs BZX55C16-TAP |
BZX55-C16113 | DIODE 16 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | BZX55C16 vs BZX55-C16113 |
BZX55-C16S | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZX55C16 vs BZX55-C16S |
BZX55C16 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C16 vs BZX55C16 |
BZX55C16-BP | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C16 vs BZX55C16-BP |