Part Details for BZX79-B4V7133 by Nexperia
Overview of BZX79-B4V7133 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79-B4V7133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79-B4V7,133
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V7,133) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZX79-B4V7,133
|
Avnet Americas | Diode Zener Single 4.7V 2% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-B4V7,133) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0155 / $0.0185 | Buy Now |