-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1864-1-ND
|
DigiKey | DIODE ZENER 4.7V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
13350 In Stock |
|
$0.0146 / $0.1600 | Buy Now |
DISTI #
BZX79-C4V7,143
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF Ammo - Ammo Pack (Alt: BZX79-C4V7,143) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0108 / $0.0129 | Buy Now |
DISTI #
771-BZX79-C4V7,143
|
Mouser Electronics | Zener Diodes BZX79-C4V7/SOD27/ALF2 RoHS: Compliant | 5818 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | BZX79 Series 500 mW 4.7V 2 Terminal Through Hole Voltage Regulator Diode - DO-35 RoHS: Exempt pbFree: No Min Qty: 40000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.0121 | Buy Now |
DISTI #
70368872
|
Verical | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF Ammo Min Qty: 5000 Package Multiple: 5000 Date Code: 2334 | Americas - 35000 |
|
$0.0130 / $0.0162 | Buy Now |
|
Rochester Electronics | BZX79-C4V7 - Zener Diode, 4.7V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 109980 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX79-C4V7.143
|
TME | Diode: Zener, 0.4/0.5W, 4.7V, Ammo Pack, DO35, single diode, Ir: 3uA Min Qty: 25 | 0 |
|
$0.0166 / $0.0331 | RFQ |
DISTI #
BZX79-C4V7,143
|
Avnet Silica | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF Ammo (Alt: BZX79-C4V7,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
BZX79-C4V7,143
|
EBV Elektronik | Diode Zener Single 4.7V 5% 500mW 2-Pin ALF Ammo (Alt: BZX79-C4V7,143) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 55000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C4V7,143
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C4V7,143
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1996-04-26 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |