-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 0.5W 5% 2.4 V, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0600
|
Newark | Zener Diode, 0.5W, 2.4V, Do-204Ah, Zener Voltage Nom:2.4V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C2V4 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0270 / $0.2200 | Buy Now |
DISTI #
84H1882
|
Newark | Zener Diode, single, Two Terminal,2.4V V(Z),5%,do-35 Rohs Compliant: Yes |Onsemi BZX79C2V4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0230 / $0.0350 | Buy Now |
DISTI #
BZX79C2V4-ND
|
DigiKey | DIODE ZENER 2.4V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
7294 In Stock |
|
$0.0214 / $0.1600 | Buy Now |
DISTI #
BZX79C2V4
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C2V4) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0212 / $0.0253 | Buy Now |
DISTI #
512-BZX79C2V4
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 9668 |
|
$0.0210 / $0.1600 | Buy Now |
DISTI #
P40:2555_13152117
|
Arrow Electronics | Zener Diode Single 2.4V 5% 100Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2118 | Europe - 21356 |
|
$0.0184 / $0.1462 | Buy Now |
|
Rochester Electronics | Zener Diode, 2.4V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 150000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C2V4-FAI
|
TME | Diode: Zener, 0.5W, 2.4V, bulk, DO35, single diode Min Qty: 20 | 2540 |
|
$0.0251 / $0.0677 | Buy Now |
DISTI #
BZX79C2V4
|
Avnet Silica | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk (Alt: BZX79C2V4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX79C2V4
|
EBV Elektronik | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-35 Bulk (Alt: BZX79C2V4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79C2V4
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C2V4
onsemi
Zener 0.5W 5% 2.4 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX79C2V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C2V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C2V4-T50A | Zener 0.5W 5% 2.4 V, 5000-FNFLD | onsemi | BZX79C2V4 vs BZX79C2V4-T50A |
BZX79C2V4-BP | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C2V4 vs BZX79C2V4-BP |
BZX79C2V4_T50A | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79C2V4 vs BZX79C2V4_T50A |
BZX79C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C2V4 vs BZX79C2V4 |
BZX79C2V4_T50R | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79C2V4 vs BZX79C2V4_T50R |
BZX79C2V4 | 2.4V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 | TT Electronics Power and Hybrid / Semelab Limited | BZX79C2V4 vs BZX79C2V4 |
BZX79C2V4_T50A | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | onsemi | BZX79C2V4 vs BZX79C2V4_T50A |
BZX79C2V4-TP | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C2V4 vs BZX79C2V4-TP |
BZX79C2V4 | Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C2V4 vs BZX79C2V4 |
BZX79C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX79C2V4 vs BZX79C2V4 |