Datasheets
BZX79C6V2-T50A by:

Zener 0.5W 5% 6.2 V, 5000-FNFLD

Part Details for BZX79C6V2-T50A by onsemi

Overview of BZX79C6V2-T50A by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Price & Stock for BZX79C6V2-T50A

Part # Distributor Description Stock Price Buy
DISTI # BZX79C6V2-T50ACT-ND
DigiKey DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) 14932
In Stock
  • 1 $0.1600
  • 10 $0.1160
  • 100 $0.0628
  • 500 $0.0493
  • 1,000 $0.0342
  • 2,000 $0.0284
  • 5,000 $0.0268
  • 10,000 $0.0228
  • 25,000 $0.0211
  • 50,000 $0.0183
  • 125,000 $0.0152
$0.0152 / $0.1600 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 110000 Partner Stock
  • 50,000 $0.0148
  • 51,000 $0.0144
  • 110,000 $0.0140
  • 250,000 $0.0136
  • 500,000 $0.0132
  • 2,500,000 $0.0128
  • 5,000,000 $0.0124
$0.0124 / $0.0148 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 45,000 $0.0167
  • 55,000 $0.0163
  • 100,000 $0.0158
  • 225,000 $0.0154
  • 450,000 $0.0149
  • 2,250,000 $0.0145
  • 4,500,000 $0.0140
$0.0140 / $0.0167 Buy Now
DISTI # 512-BZX79C6V2T50A
Mouser Electronics Zener Diodes 6.2V 0.5W Zener RoHS: Compliant 27249
  • 1 $0.1600
  • 10 $0.1160
  • 100 $0.0630
  • 500 $0.0490
  • 1,000 $0.0290
  • 5,000 $0.0260
  • 10,000 $0.0210
  • 25,000 $0.0180
  • 50,000 $0.0160
$0.0160 / $0.1600 Buy Now
Rochester Electronics BZX79-C6V2 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 60000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 110000 Partner Stock
  • 50,000 $0.0148
  • 51,000 $0.0144
  • 110,000 $0.0140
  • 250,000 $0.0136
  • 500,000 $0.0132
  • 2,500,000 $0.0128
  • 5,000,000 $0.0124
$0.0124 / $0.0148 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 45,000 $0.0167
  • 55,000 $0.0163
  • 100,000 $0.0158
  • 225,000 $0.0154
  • 450,000 $0.0149
  • 2,250,000 $0.0145
  • 4,500,000 $0.0140
$0.0140 / $0.0167 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days 110000 Partner Stock
  • 50,000 $0.0148
  • 51,000 $0.0144
  • 110,000 $0.0140
  • 250,000 $0.0136
  • 500,000 $0.0132
  • 2,500,000 $0.0128
  • 5,000,000 $0.0124
$0.0124 / $0.0148 Buy Now
DISTI # BZX79C6V2-T50A
Avnet Americas Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 Ammo - Ammo Pack (Alt: BZX79C6V2-T50A) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack 0
  • 45,000 $0.0167
  • 55,000 $0.0163
  • 100,000 $0.0158
  • 225,000 $0.0154
  • 450,000 $0.0149
  • 2,250,000 $0.0145
  • 4,500,000 $0.0140
$0.0140 / $0.0167 Buy Now
Flip Electronics Stock, ship today 110000
  • 1 $0.0100
$0.0100 RFQ

Part Details for BZX79C6V2-T50A

BZX79C6V2-T50A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX79C6V2-T50A Part Data Attributes

BZX79C6V2-T50A onsemi
Buy Now Datasheet
Compare Parts:
BZX79C6V2-T50A onsemi Zener 0.5W 5% 6.2 V, 5000-FNFLD
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Manufacturer Package Code 017AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer onsemi
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount NO
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX79C6V2-T50A

This table gives cross-reference parts and alternative options found for BZX79C6V2-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C6V2-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX79C6V2T50A DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode Fairchild Semiconductor Corporation BZX79C6V2-T50A vs BZX79C6V2T50A
BZX79C6V2_T50A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 onsemi BZX79C6V2-T50A vs BZX79C6V2_T50A
BZX79C6V2_T50A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C6V2-T50A vs BZX79C6V2_T50A
Part Number Description Manufacturer Compare
BZX79C6V2_T50A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C6V2-T50A vs BZX79C6V2_T50A
BZX79C6V2T50A DIODE 6.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode Fairchild Semiconductor Corporation BZX79C6V2-T50A vs BZX79C6V2T50A
BZX79C6V2_T50A Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 onsemi BZX79C6V2-T50A vs BZX79C6V2_T50A

BZX79C6V2-T50A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C6V2-T50A by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C6V2-T50A by onsemi

  • Please alert me when BZX79C6V2-T50A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX79C6V2-T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C6V2-T50A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX79C6V2-T50A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C6V2-T50A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C6V2-T50A by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: