Part Details for BZX79C6V2-T50R by onsemi
Overview of BZX79C6V2-T50R by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C6V2-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX79C6V2-T50RCT-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24430 In Stock |
|
$0.0175 / $0.1900 | Buy Now |
DISTI #
BZX79C6V2-T50R
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C6V2-T50R) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
512-BZX79C6V2_T50R
|
Mouser Electronics | Zener Diodes 6.2V 0.5W Zener RoHS: Compliant | 17631 |
|
$0.0190 / $0.1900 | Buy Now |
|
Rochester Electronics | BZX79-C6V2 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 | 810000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX79C6V2-T50R
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C6V2-T50R) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
DISTI #
BZX79C6V2-T50R
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: BZX79C6V2-T50R) RoHS: Compliant Min Qty: 40000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.0161 / $0.0192 | Buy Now |
|
Flip Electronics | Stock, ship today | 20000 |
|
$0.0160 | RFQ |
Part Details for BZX79C6V2-T50R
BZX79C6V2-T50R CAD Models
BZX79C6V2-T50R Part Data Attributes
|
BZX79C6V2-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C6V2-T50R
onsemi
Zener 0.5W 5% 6.2 V, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |