Part Details for BZX79C8V2 by Fairchild Semiconductor Corporation
Overview of BZX79C8V2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX79C8V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 8.2V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 188979 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | Series Half Watt Zeners | 35100 |
|
RFQ |
Part Details for BZX79C8V2
BZX79C8V2 CAD Models
BZX79C8V2 Part Data Attributes:
|
BZX79C8V2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX79C8V2
Fairchild Semiconductor Corporation
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C8V2
This table gives cross-reference parts and alternative options found for BZX79C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79-C8V2/A52R | 8.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN | NXP Semiconductors | BZX79C8V2 vs BZX79-C8V2/A52R |
9147996 | https://4donline.ihs.com/images/VipMasterIC/IC/MOTO/MOTOS01143/MOTOS01143-1.pdf | Obsolete | BZX79C8V2 vs 9147996 |
BZX79-C8V2 | DIODE 8.2 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | BZX79C8V2 vs | |
7.50 | 4317439 | https://4donline.ihs.com/images/VipMasterIC/IC/TKCG/TKCGS00066/TKCGS00066-1.pdf | BZX79C8V2 vs 7.50 |
Tak Cheong Electronics (Holdings) Co Ltd | BZX79C8V2-BP | BZX79C8 | BZX79C8V2 vs Tak Cheong Electronics (Holdings) Co Ltd |
Obsolete | 229131529 | 229119436 | BZX79C8V2 vs Obsolete |
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin | 954.1029 | BZX79C8V2 | BZX79C8V2 vs BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin |
https://4donline.ihs.com/images/VipMasterIC/IC/CDIL/CDILS01453/CDILS01453-1.pdf | 6.83 | 243030283 | BZX79C8V2 vs https://4donline.ihs.com/images/VipMasterIC/IC/CDIL/CDILS01453/CDILS01453-1.pdf |
933117770133 | Nexperia | 954.1029 | BZX79C8V2 vs 933117770133 |
4166474 | Active | BZX79C8V2 vs 4166474 |