Part Details for BZX79C9V1 by onsemi
Overview of BZX79C9V1 by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX79C9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C5994
|
Newark | Zener Diode, 500Mw, 9.1V, Do-35, Zener Voltage Nom:9.1V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Bzx79 Series, Qualification:- Rohs Compliant: Yes |Onsemi BZX79C9V1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14010 |
|
$0.0100 | Buy Now |
DISTI #
BZX79C9V1-ND
|
DigiKey | DIODE ZENER 9.1V 500MW DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
95618 In Stock |
|
$0.0221 / $0.1700 | Buy Now |
DISTI #
BZX79C9V1
|
Avnet Americas | Diode Zener Single 9.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: BZX79C9V1) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.0220 / $0.0262 | Buy Now |
DISTI #
18C5994
|
Avnet Americas | Diode Zener Single 9.05V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 18C5994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 14010 Partner Stock |
|
$0.0280 / $0.1580 | Buy Now |
DISTI #
512-BZX79C9V1
|
Mouser Electronics | Zener Diodes 9.1V 0.5W Zener RoHS: Compliant | 26025 |
|
$0.0220 / $0.1300 | Buy Now |
DISTI #
V79:2366_17780947
|
Arrow Electronics | Zener Diode Single 9.05V 5% 15Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1224 | Americas - 108420 |
|
$0.0020 / $0.0191 | Buy Now |
DISTI #
P40:2555_13152123
|
Arrow Electronics | Zener Diode Single 9.05V 5% 15Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2252 | Europe - 91952 |
|
$0.0170 / $0.1096 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 1500Reel |
|
$0.0216 / $0.0243 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 41000 Package Multiple: 500 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.0223 / $0.0270 | Buy Now |
|
Future Electronics | BZX79C Series 500 mW 9.1 V 100 mA Through Hole Zener Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 41000 Package Multiple: 500 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0223 / $0.0270 | Buy Now |
Part Details for BZX79C9V1
BZX79C9V1 CAD Models
BZX79C9V1 Part Data Attributes
|
BZX79C9V1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX79C9V1
onsemi
Zener 0.5W 5% 9.1 V, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C9V1
This table gives cross-reference parts and alternative options found for BZX79C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX79C9V1RA2 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C9V1 vs BZX79C9V1RA2 |
BZX55C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, GLASS, DO-35, 2 PIN | Lite-On Semiconductor Corporation | BZX79C9V1 vs BZX55C9V1 |
BZX55C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C9V1 vs BZX55C9V1 |
BZX79C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C9V1 vs BZX79C9V1 |
BZX55C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX79C9V1 vs BZX55C9V1 |
BZX55C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX79C9V1 vs BZX55C9V1 |
BZX79C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Continental Device India Ltd | BZX79C9V1 vs BZX79C9V1 |
BZX55C9V1.TR | Zener Diode, 9.05V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Fairchild Semiconductor Corporation | BZX79C9V1 vs BZX55C9V1.TR |
BZX79C9V1B-AP | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C9V1 vs BZX79C9V1B-AP |
BZX55C9V1-AP | Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX79C9V1 vs BZX55C9V1-AP |