-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4917
|
Newark | Diode, Zener, 33V, 250Mw, To-236Ab-3, Zener Voltage Vz Typ:33V, Power Dissipation Pd:250Mw, Diode Case Style:To-236Ab, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Nexperia BZX84-B33,215 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2222 |
|
$0.0120 | Buy Now |
DISTI #
1727-6251-1-ND
|
DigiKey | DIODE ZENER 33V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13186 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
BZX84-B33,215
|
Avnet Americas | Diode Zener Single 33V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B33,215) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
771-BZX84-B33215
|
Mouser Electronics | Zener Diodes BZX84-B33/SOT23/TO-236AB RoHS: Compliant | 19202 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | BZX84 Series 33 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 60000Reel |
|
$0.0133 / $0.0154 | Buy Now |
|
Future Electronics | BZX84 Series 33 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 21000Reel |
|
$0.0133 / $0.0153 | Buy Now |
DISTI #
75713715
|
Verical | Diode Zener Single 33V 2% 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2321 | Americas - 18000 |
|
$0.0210 / $0.0260 | Buy Now |
|
Rochester Electronics | Zener Diode, 33V, 2%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 489860 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX84-B33.215
|
TME | Diode: Zener, 0.25W, 33V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 20 | 746 |
|
$0.0242 / $0.0553 | Buy Now |
DISTI #
BZX84-B33,215
|
Avnet Asia | Diode Zener Single 33V 2% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-B33,215) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0117 / $0.0131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-B33,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B33,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 325 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 23.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 33.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84-B33,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B33,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B33,235 | Zener Diode, 33V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B33,215 vs BZX84-B33,235 |
BZX84B33 | Zener Diode, 33V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B33,215 vs BZX84B33 |
BZX84B33 | Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B33,215 vs BZX84B33 |
BZX84B33-HE3-08 | Zener Diode, 33V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B33,215 vs BZX84B33-HE3-08 |
BZX84B33_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84-B33,215 vs BZX84B33_R1_00001 |
BZX84B33Q-13-F | Zener Diode, 33V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84-B33,215 vs BZX84B33Q-13-F |
BZX84B33-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84-B33,215 vs BZX84B33-AU_R1_000A1 |
BZX84-B33212 | 33V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84-B33,215 vs BZX84-B33212 |
BZX84B33-V-GS08 | Zener Diode, 33V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B33,215 vs BZX84B33-V-GS08 |
BZX84B33 | Zener Diode, 33V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84-B33,215 vs BZX84B33 |