Part Details for BZX84B16VLFHT116 by ROHM Semiconductor
Overview of BZX84B16VLFHT116 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84B16VLFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2452
|
Newark | Zener Diode, 16V, 0.25W, Sot-23, Zener Voltage Vz Typ:16V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bfh Series, Automotive Rohs Compliant: Yes |Rohm BZX84B16VLFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2819 |
|
$0.0530 / $0.2810 | Buy Now |
DISTI #
81AC4471
|
Newark | Zener Diode, 16V, 0.25W, Sot-23, Zener Voltage Vz Typ:16V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bfh Series, Automotive Rohs Compliant: Yes |Rohm BZX84B16VLFHT116 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 / $0.0420 | Buy Now |
DISTI #
BZX84B16VLFHT116CT-ND
|
DigiKey | DIODE ZENER 16V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2890 In Stock |
|
$0.0515 / $0.2700 | Buy Now |
DISTI #
BZX84B16VLFHT116
|
Avnet Americas | Diode Zener Single 16V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B16VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0250 | Buy Now |
DISTI #
BZX84B16VLFHT116
|
Avnet Americas | Diode Zener Single 16V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B16VLFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0256 / $0.0292 | Buy Now |
Part Details for BZX84B16VLFHT116
BZX84B16VLFHT116 CAD Models
BZX84B16VLFHT116 Part Data Attributes:
|
BZX84B16VLFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B16VLFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1.88% | |
Working Test Current | 5 mA |