Part Details for BZX84B30-7-F by Diodes Incorporated
Overview of BZX84B30-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX84B30-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7426
|
Newark | Zener Diode, 30V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B30-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$0.0420 / $0.1980 | Buy Now |
DISTI #
BZX84B30-FDICT-ND
|
DigiKey | DIODE ZENER 30V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10298 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
BZX84B30-7-F
|
Avnet Americas | Diode Zener Single 30V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B30-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0140 / $0.0166 | Buy Now |
DISTI #
621-BZX84B30-7-F
|
Mouser Electronics | Zener Diodes 350mW 30V Zener AEC-Q101 Qualified RoHS: Compliant | 3555 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
V72:2272_06692290
|
Arrow Electronics | Zener Diode Single 30V 2% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2941 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2229 Container: Cut Strips | Americas - 3000 |
|
$0.0152 / $0.0340 | Buy Now |
DISTI #
V79:2366_18815893
|
Arrow Electronics | Zener Diode Single 30V 2% 80Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1812 Package Multiple: 1 Date Code: 1504 | Americas - 1812 |
|
$0.0116 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0186 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0417 / $0.1390 | Buy Now | |
DISTI #
BZX84B30-7-F
|
Avnet Silica | Diode Zener Single 30V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B30-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BZX84B30-7-F
BZX84B30-7-F CAD Models
BZX84B30-7-F Part Data Attributes
|
BZX84B30-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84B30-7-F
Diodes Incorporated
Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 29.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B30-7-F
This table gives cross-reference parts and alternative options found for BZX84B30-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B30-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B30 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B30-7-F vs BZX84B30 |
BZX84-B30/DG | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B30-7-F vs BZX84-B30/DG |
BZX84B30Q-13-F | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B30-7-F vs BZX84B30Q-13-F |
BZX84-B30,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B30-7-F vs BZX84-B30,215 |
BZX84B30 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B30-7-F vs BZX84B30 |
BZX84-B30TRL13 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84B30-7-F vs BZX84-B30TRL13 |
BZX84B30-TP | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B30-7-F vs BZX84B30-TP |
934062205215 | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B30-7-F vs 934062205215 |
BZX84B30TRL13 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B30-7-F vs BZX84B30TRL13 |
BZX84B30-E3-08 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B30-7-F vs BZX84B30-E3-08 |