Part Details for BZX84B30Q-7-F by Diodes Incorporated
Overview of BZX84B30Q-7-F by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B30Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84B30Q-7-FTR-ND
|
DigiKey | TIGHT TOLERANCE ZENER SOT23 T&R Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0218 / $0.0370 | Buy Now |
DISTI #
BZX84B30Q-7-F
|
Avnet Americas | TIGHT TOLERANCE ZENER SOT23 T&R 3K - Tape and Reel (Alt: BZX84B30Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 159000 Factory Stock |
|
$0.0171 / $0.0202 | Buy Now |
DISTI #
621-BZX84B30Q-7-F
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener SOT23 T&R 3K RoHS: Compliant | 2880 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
BZX84B30Q-7-F
|
Avnet Asia | TIGHT TOLERANCE ZENER SOT23 T&R 3K (Alt: BZX84B30Q-7-F) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BZX84B30Q-7-F
|
Avnet Silica | TIGHT TOLERANCE ZENER SOT23 T&R 3K (Alt: BZX84B30Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BZX84B30Q-7-F
BZX84B30Q-7-F CAD Models
BZX84B30Q-7-F Part Data Attributes
|
BZX84B30Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84B30Q-7-F
Diodes Incorporated
Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 21 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 29.4 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84B30Q-7-F
This table gives cross-reference parts and alternative options found for BZX84B30Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B30Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B30 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B30Q-7-F vs BZX84B30 |
BZX84-B30/DG | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B30Q-7-F vs BZX84-B30/DG |
BZX84B30Q-13-F | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B30Q-7-F vs BZX84B30Q-13-F |
BZX84-B30,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B30Q-7-F vs BZX84-B30,215 |
BZX84B30 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B30Q-7-F vs BZX84B30 |
BZX84-B30TRL13 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84B30Q-7-F vs BZX84-B30TRL13 |
BZX84B30-TP | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B30Q-7-F vs BZX84B30-TP |
934062205215 | Zener Diode, 30V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B30Q-7-F vs 934062205215 |
BZX84B30TRL13 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B30Q-7-F vs BZX84B30TRL13 |
BZX84B30-E3-08 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B30Q-7-F vs BZX84B30-E3-08 |