Part Details for BZX84B33VLYT116 by ROHM Semiconductor
Overview of BZX84B33VLYT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B33VLYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1406
|
Newark | Zener Diode, 33V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84B33VLYT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0610 / $0.3050 | Buy Now |
DISTI #
846-BZX84B33VLYT116CT-ND
|
DigiKey | 250MW, 33V, SOT-23, ZENER DIODE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0512 / $0.4500 | Buy Now |
DISTI #
BZX84B33VLYT116
|
Avnet Americas | Diode Zener Single 33V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B33VLYT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0525 / $0.0599 | Buy Now |
DISTI #
755-BZX84B33VLYT116
|
Mouser Electronics | Zener Diodes 250mW, 33V, SOT-23, Zener Diode (BZX84B series) RoHS: Compliant | 5496 |
|
$0.0510 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
46223966
|
Verical | Diode Zener Single 33V 2% 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 589 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.1206 / $0.1284 | Buy Now |
DISTI #
79931404
|
Verical | Diode Zener Single 33V 2% 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2341 | Americas - 3000 |
|
$0.0661 / $0.5613 | Buy Now |
|
Quest Components | 2400 |
|
$0.1080 / $0.3600 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 3000 |
|
$0.0360 / $0.1790 | Buy Now |
Part Details for BZX84B33VLYT116
BZX84B33VLYT116 CAD Models
BZX84B33VLYT116 Part Data Attributes
|
BZX84B33VLYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B33VLYT116
ROHM Semiconductor
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-06-02 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 23 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 31.1 mV/°C | |
Voltage Tol-Max | 2.12% | |
Working Test Current | 2 mA |