Part Details for BZX84B3V9-7-F by Diodes Incorporated
Overview of BZX84B3V9-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B3V9-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84B3V9-7-FDICT-ND
|
DigiKey | DIODE ZENER 3.9V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0165 / $0.1900 | Buy Now |
DISTI #
BZX84B3V9-7-F
|
Avnet Americas | Diode Zener Single 3.9V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B3V9-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 705000 Factory Stock |
|
$0.0124 / $0.0146 | Buy Now |
DISTI #
621-BZX84B3V9-7-F
|
Mouser Electronics | Zener Diodes 350mW 3.9V Zener AEC-Q101 Qualified RoHS: Compliant | 2730 |
|
$0.0190 / $0.1900 | Buy Now |
DISTI #
BZX84B3V9-7-F
|
Avnet Silica | Diode Zener Single 3.9V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B3V9-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BZX84B3V9-7-F
BZX84B3V9-7-F CAD Models
BZX84B3V9-7-F Part Data Attributes
|
BZX84B3V9-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84B3V9-7-F
Diodes Incorporated
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B3V9-7-F
This table gives cross-reference parts and alternative options found for BZX84B3V9-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B3V9-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V9 | Zener Diode, | Central Semiconductor Corp | BZX84B3V9-7-F vs BZX84B3V9 |
BZX84B3V9Q-7-F | Zener Diode | Diodes Incorporated | BZX84B3V9-7-F vs BZX84B3V9Q-7-F |
BZT585B3V9TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B3V9-7-F vs BZT585B3V9TQ-13 |
BZX84B3V9TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZX84B3V9-7-F vs BZX84B3V9TIN/LEAD |
BZX84B3V9-13-F | Zener Diode | Diodes Incorporated | BZX84B3V9-7-F vs BZX84B3V9-13-F |
BZX84B3V9PBFREE | Zener Diode, | Central Semiconductor Corp | BZX84B3V9-7-F vs BZX84B3V9PBFREE |
BZX84B3V9Q-13-F | Zener Diode | Diodes Incorporated | BZX84B3V9-7-F vs BZX84B3V9Q-13-F |
BZT585B3V9T-7 | Zener Diode | Diodes Incorporated | BZX84B3V9-7-F vs BZT585B3V9T-7 |
BZT585B3V9TQ-7 | Zener Diode, | Diodes Incorporated | BZX84B3V9-7-F vs BZT585B3V9TQ-7 |