Part Details for BZX84B6V2LT1G by onsemi
Overview of BZX84B6V2LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B6V2LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84B6V2LT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.2V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31785 In Stock |
|
$0.0200 / $0.2200 | Buy Now |
DISTI #
BZX84B6V2LT1G
|
Avnet Americas | Diode Zener Single 6.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B6V2LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
863-BZX84B6V2LT1G
|
Mouser Electronics | Zener Diodes 6.2V 250mW RoHS: Compliant | 24641 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | BZX84B6V2LT1 Series 6.2 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0197 / $0.0227 | Buy Now |
|
Future Electronics | BZX84B6V2LT1 Series 6.2 V 10 mA 225 mW SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Quest Components | 6.2 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 8897 |
|
$0.0223 / $0.0496 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.2V, 1.94%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 57400 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
BZX84B6V2LT1G
|
Avnet Americas | Diode Zener Single 6.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B6V2LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0197 | Buy Now |
DISTI #
BZX84B6V2LT1G
|
TME | Diode: Zener, 0.25W, 6.2V, SMD, reel,tape, SOT23, single diode, 3uA Min Qty: 25 | 4775 |
|
$0.0263 / $0.0395 | Buy Now |
DISTI #
BZX84B6V2LT1G
|
Avnet Americas | Diode Zener Single 6.2V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B6V2LT1G) RoHS: Compliant Min Qty: 39000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0197 | Buy Now |
Part Details for BZX84B6V2LT1G
BZX84B6V2LT1G CAD Models
BZX84B6V2LT1G Part Data Attributes
|
BZX84B6V2LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84B6V2LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B6V2LT1G
This table gives cross-reference parts and alternative options found for BZX84B6V2LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B6V2LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B6V2 | DIODE 6.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84B6V2LT1G vs BZX84-B6V2 |
BZX84B6V2LT3G | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84B6V2LT1G vs BZX84B6V2LT3G |
BZX84-B6V2E9 | DIODE 6.2 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, TO-236AB, 3 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZX84B6V2LT1G vs BZX84-B6V2E9 |
BZX84B6V2LT3 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84B6V2LT1G vs BZX84B6V2LT3 |
BZX84-B6V2,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84B6V2LT1G vs BZX84-B6V2,215 |