Part Details for BZX84C12Q-13-F by Zetex / Diodes Inc
Overview of BZX84C12Q-13-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C12Q-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84404124
|
Verical | Diode Zener Single 12V 5.39% 350mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2238 | Americas - 20000 |
|
$0.0175 | Buy Now |