-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1427
|
Newark | Zener Diode, 12V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C12VLYFHT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 335 |
|
$0.0660 / $0.3230 | Buy Now |
DISTI #
846-BZX84C12VLYFHT116CT-ND
|
DigiKey | 250MW, 6.2V, SOT-23, AUTOMOTIVE Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1322 In Stock |
|
$0.0568 / $0.3700 | Buy Now |
DISTI #
BZX84C12VLYFHT116
|
Avnet Americas | Diode Zener Single 12V 250mW 3-Pin Emboss T/R - Tape and Reel (Alt: BZX84C12VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
DISTI #
755-X84C12VLYFHT116
|
Mouser Electronics | Zener Diodes AUTOMOTIVE ZENER DIODE RoHS: Compliant | 5326 |
|
$0.0560 / $0.3700 | Buy Now |
|
Future Electronics | Zener Diodes 250mW, 6.2V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0547 / $0.0621 | Buy Now |
DISTI #
45940047
|
Verical | Zener Diode Single 12V 5% 25Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 538 Package Multiple: 1 Date Code: 2001 | Americas - 2992 |
|
$0.1319 / $0.1405 | Buy Now |
DISTI #
54691598
|
Verical | Zener Diode Single 12V 5% 25Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R Min Qty: 1102 Package Multiple: 1 Date Code: 2026 | Americas - 2597 |
|
$0.0126 / $0.0288 | Buy Now |
|
Quest Components | 2393 |
|
$0.1170 / $0.3900 | Buy Now | |
DISTI #
BZX84C12VLYFHT116
|
TTI | Zener Diodes AUTOMOTIVE ZENER DIODE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0770 | Buy Now |
DISTI #
BZX84C12VLYFHT116
|
Avnet Americas | Diode Zener Single 12V 250mW 3-Pin Emboss T/R - Tape and Reel (Alt: BZX84C12VLYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C12VLYFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C12VLYFHT116
ROHM Semiconductor
Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 9.8 mV/°C | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C12VLYFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12VLYFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12VLT116 | Zener Diode, | ROHM Semiconductor | BZX84C12VLYFHT116 vs BZX84C12VLT116 |
BZX84C12VLFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C12VLYFHT116 vs BZX84C12VLFHT116 |
BZX84C12VLYT116 | Zener Diode, 12V V(Z), 5.39%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C12VLYFHT116 vs BZX84C12VLYT116 |