Part Details for BZX84C33T-7-F by Diodes Incorporated
Overview of BZX84C33T-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C33T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C33T-7-FDICT-ND
|
DigiKey | DIODE ZENER 33V 150MW SOT523 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6617 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
BZX84C33T-7-F
|
Avnet Americas | Diode Zener Single 33V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C33T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-BZX84C33T-7-F
|
Mouser Electronics | Zener Diodes 150mW 33V Zener RoHS: Compliant | 0 |
|
$0.0450 / $0.3400 | Order Now |
DISTI #
BZX84C33T-7-F
|
TME | Diode: Zener, 0.15W, 33V, SMD, reel,tape, SOT523, single diode Min Qty: 5 | 0 |
|
$0.0364 / $0.1517 | RFQ |
DISTI #
BZX84C33T-7-F
|
Avnet Silica | Diode Zener Single 33V 6% 150mW 3-Pin SOT-523 T/R (Alt: BZX84C33T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 150mW 33V SOT-523 Zener Diodes ROHS | 135 |
|
$0.0402 / $0.0424 | Buy Now |