Part Details for BZX84C36TQ-7-F by Diodes Incorporated
Overview of BZX84C36TQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C36TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C36TQ-7-FTR-ND
|
DigiKey | ZENER DIODE SOT523 T&R 3K Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0311 / $0.0551 | Buy Now |
DISTI #
BZX84C36TQ-7-F
|
Avnet Americas | Zener Single Diode, 36 V, 150 mW, SOT-523, 3 Pins, 150 °C - Tape and Reel (Alt: BZX84C36TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0294 / $0.0347 | Buy Now |
DISTI #
621-BZX84C36TQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT523 T&R 3K RoHS: Compliant | 0 |
|
$0.0310 / $0.3000 | Order Now |
DISTI #
BZX84C36TQ-7-F
|
Avnet Americas | Zener Single Diode, 36 V, 150 mW, SOT-523, 3 Pins, 150 °C - Tape and Reel (Alt: BZX84C36TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.0294 / $0.0347 | Buy Now |