Part Details for BZX84C39W-AU_R1_000A1 by PanJit Semiconductor
Overview of BZX84C39W-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C39W-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C39WAUR1000
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-323,39V RoHS: Compliant | 0 |
|
$0.0160 / $0.1900 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,39V RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 87000 |
|
$0.0100 / $0.0200 | Buy Now |
Part Details for BZX84C39W-AU_R1_000A1
BZX84C39W-AU_R1_000A1 CAD Models
BZX84C39W-AU_R1_000A1 Part Data Attributes:
|
BZX84C39W-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C39W-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 350 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 39 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 27.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C39W-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BZX84C39W-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39W-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C39W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C39W-AU_R1_000A1 vs BZX84C39W |
BZX84C39W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C39W-AU_R1_000A1 vs BZX84C39W_R1_00001 |
BZX84C39W | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C39W-AU_R1_000A1 vs BZX84C39W |
BZX84C39W-TP | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C39W-AU_R1_000A1 vs BZX84C39W-TP |
BZX84C39W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C39W-AU_R1_000A1 vs BZX84C39W-TP-HF |
BZX84C39W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C39W-AU_R1_000A1 vs BZX84C39W-AU_R2_000A1 |
BZX84C39W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C39W-AU_R1_000A1 vs BZX84C39W_R2_00001 |
BZX84C39W-7-F | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C39W-AU_R1_000A1 vs BZX84C39W-7-F |
BZX84C39W | Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C39W-AU_R1_000A1 vs BZX84C39W |
BZX84C39W-13 | Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C39W-AU_R1_000A1 vs BZX84C39W-13 |