Part Details for BZX84C3V6-13-F by Diodes Incorporated
Overview of BZX84C3V6-13-F by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C3V6-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1415 |
|
RFQ |
Part Details for BZX84C3V6-13-F
BZX84C3V6-13-F CAD Models
BZX84C3V6-13-F Part Data Attributes
|
BZX84C3V6-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V6-13-F
Diodes Incorporated
Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V6-13-F
This table gives cross-reference parts and alternative options found for BZX84C3V6-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V6-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C3V6 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C3V6-13-F vs BZX84C3V6 |
BZX84C3V6-V | Zener Diode, 3.6V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX84C3V6-13-F vs BZX84C3V6-V |
BZX84-C3V6/G | Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C3V6-13-F vs BZX84-C3V6/G |
BZX84C3V6TC | Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C3V6-13-F vs BZX84C3V6TC |
BZX84C3V6_R1_00001 | Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C3V6-13-F vs BZX84C3V6_R1_00001 |
BZX84-C3V6-Q | Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C3V6-13-F vs BZX84-C3V6-Q |
BZX84C3V6-TP | Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C3V6-13-F vs BZX84C3V6-TP |
BZX84C3V6ET3G | 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C3V6-13-F vs BZX84C3V6ET3G |
BZX84C3V6-V-GS08 | Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C3V6-13-F vs BZX84C3V6-V-GS08 |
BZX84-C3V6/DG/B3,2 | Zener Diode, 3.6V V(Z), 5%, 0.25W | Nexperia | BZX84C3V6-13-F vs BZX84-C3V6/DG/B3,2 |