Part Details for BZX84C4V3S-7-F by Diodes Incorporated
Overview of BZX84C4V3S-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C4V3S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C4V3S-7-FCT-ND
|
DigiKey | DIODE ZENER ARRAY 4.3V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11500 In Stock |
|
$0.0542 / $0.4600 | Buy Now |
DISTI #
BZX84C4V3S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C4V3S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
621-BZX84C4V3S-7-F
|
Mouser Electronics | Zener Diodes 200mW 4.3V Zener RoHS: Compliant | 2483 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
BZX84C4V3S-7-F
|
Avnet Americas | Diode Zener Dual Anti Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C4V3S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0404 / $0.0478 | Buy Now |
DISTI #
BZX84C4V3S-7-F
|
TME | Diode: Zener, 0.2W, 4.3V, SMD, reel,tape, SOT363 Min Qty: 5 | 0 |
|
$0.0480 / $0.1499 | RFQ |
DISTI #
BZX84C4V3S-7-F
|
Avnet Silica | Diode Zener Dual Anti Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C4V3S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2 Independent 200mW 4.3V SOT-363 Zener Diodes ROHS | 35 |
|
$0.0462 / $0.0491 | Buy Now |