-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C4V3TS-7-F-ND
|
DigiKey | DIODE ZENER ARRAY 4.3V SOT363 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0663 / $0.0949 | Buy Now |
DISTI #
BZX84C4V3TS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C4V3TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0578 / $0.0683 | Buy Now |
DISTI #
621-BZX84C4V3TS-7-F
|
Mouser Electronics | Zener Diodes 200mW 4.3V Zener RoHS: Compliant | 16 |
|
$0.0750 / $0.4400 | Buy Now |
DISTI #
BZX84C4V3TS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: BZX84C4V3TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0578 / $0.0683 | Buy Now |
DISTI #
BZX84C4V3TS-7-F
|
Avnet Silica | Diode Zener Triple Parallel 4.3V 7% 200mW 6-Pin SOT-363 T/R (Alt: BZX84C4V3TS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER ARRAY 4.3V SOT363 | 18000 |
|
RFQ | |
|
LCSC | 3 Independent 200mW 4.3V SOT-363 Zener Diodes ROHS | 35 |
|
$0.0752 / $0.0799 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1115 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy