Diodes
BZX84J-C2V7,115
Description: BZX84J series - Single Zener diodes@en-us SOD 2-Pin

Overview of BZX84J-C2V7,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84J-C2V7,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 73AH9926
Newark Zener Diode, 0.55W, 2.7V, Sc-90 Rohs Compliant: Yes |Nexperia BZX84J-C2V7,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2900
  • 1 $0.2960
  • 10 $0.2040
  • 25 $0.1660
  • 50 $0.1290
  • 100 $0.0910
  • 250 $0.0800
  • 500 $0.0690
  • 1,000 $0.0580
$0.0580 / $0.2960 Buy Now
DISTI # 1727-1679-1-ND
DigiKey DIODE ZENER 2.7V 550MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8680
In Stock
  • 1 $0.2500
  • 10 $0.1500
  • 100 $0.0930
  • 500 $0.0682
  • 1,000 $0.0602
  • 3,000 $0.0500
  • 6,000 $0.0448
  • 9,000 $0.0421
  • 15,000 $0.0392
  • 21,000 $0.0374
  • 30,000 $0.0357
  • 75,000 $0.0319
  • 150,000 $0.0296
  • 300,000 $0.0280
$0.0280 / $0.2500 Buy Now
DISTI # BZX84J-C2V7,115
Avnet Americas Diode Zener Single 2.7V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C2V7,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 2950 Partner Stock
RFQ
DISTI # BZX84J-C2V7,115
Avnet Americas Diode Zener Single 2.7V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C2V7,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
  • 30,000 $0.0301
$0.0301 Buy Now
DISTI # 771-BZX84J-C2V7115
Mouser Electronics Zener Diodes BZX84J-C2V7/SOD323F/SOD323F RoHS: Compliant 4660
  • 1 $0.2900
  • 10 $0.1980
  • 100 $0.0810
  • 1,000 $0.0510
  • 3,000 $0.0360
  • 9,000 $0.0290
  • 24,000 $0.0280
$0.0280 / $0.2900 Buy Now
Future Electronics BZX84J Series 2.7 V ±5 % 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 48000
Reel
  • 3,000 $0.0292
  • 9,000 $0.0281
  • 15,000 $0.0276
  • 60,000 $0.0263
  • 90,000 $0.0255
$0.0255 / $0.0292 Buy Now
Rochester Electronics BZX84J-C2V7 - Zener Diode, 2.7V, 5%, 0.55W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 2950
  • 1 $0.0258
  • 25 $0.0253
  • 100 $0.0243
  • 500 $0.0232
  • 1,000 $0.0219
$0.0219 / $0.0258 Buy Now
DISTI # BZX84J-C2V7.115
TME Diode: Zener, 0.55W, 2.7V, SMD, reel,tape, SOD323F, Ifmax: 250mA Min Qty: 1 0
  • 1 $0.2765
  • 10 $0.1985
  • 20 $0.1613
  • 100 $0.0879
  • 500 $0.0499
  • 1,000 $0.0412
  • 3,000 $0.0329
  • 6,000 $0.0298
  • 9,000 $0.0293
$0.0293 / $0.2765 RFQ
DISTI # BZX84J-C2V7,115
Avnet Asia Diode Zener Single 2.7V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C2V7,115) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 36,000 $0.0417
  • 72,000 $0.0412
  • 108,000 $0.0406
  • 180,000 $0.0401
  • 360,000 $0.0391
  • 900,000 $0.0382
  • 1,800,000 $0.0373
$0.0373 / $0.0417 Buy Now
DISTI # BZX84J-C2V7,115
Avnet Silica Diode Zener Single 2.7V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C2V7,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 51000
Buy Now
DISTI # BZX84J-C2V7,115
EBV Elektronik Diode Zener Single 2.7V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C2V7,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 18000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 69000
  • 6,000 $0.0280
  • 69,000 $0.0261
$0.0261 / $0.0280 Buy Now

CAD Models for BZX84J-C2V7,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84J-C2V7,115 by Nexperia

BZX84J-C2V7,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Package Description
SC-90, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323F
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
2.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84J-C2V7,115
    Nexperia
    BZX84J series - Single Zener diodes@en-us SOD 2-Pin
    VS

Alternate Parts for BZX84J-C2V7,115

This table gives cross-reference parts and alternative options found for BZX84J-C2V7,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C2V7,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84J-C2V7 2.7V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C2V7
BZX84J-C2V7 Zener Diode Nexperia BZX84J-C2V7,115 vs BZX84J-C2V7
BZX84J-C2V7,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C2V7,115
Part Number Description Manufacturer Compare
BZX84J-C7V5 Zener Diode Nexperia BZX84J-C2V7,115 vs BZX84J-C7V5
BZX84J-C3V9 Zener Diode Nexperia BZX84J-C2V7,115 vs BZX84J-C3V9
BZX84J-C36,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C36,115
BZX84J-C75 75V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C75
BZX84J-C27,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C27,115
BZX84J-B7V5,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-C2V7,115 vs BZX84J-B7V5,115
BZX84J-C2V4 2.4V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-C2V4
BZX84J-B5V6,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-C2V7,115 vs BZX84J-B5V6,115
BZX84J-B30,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-B30,115
BZX84J-B11 11V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C2V7,115 vs BZX84J-B11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84J-C2V7,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84J-C2V7,115 by Nexperia

Select Manufacturer
Which Manufacturer of BZX84J-C2V7,115 would you like to use for your alert(s)?
  • Please alert me when BZX84J-C2V7,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84J-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84J-C2V7,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84J-C2V7,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84J-C2V7,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84J-C2V7,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: