Datasheets
BZX84J-C6V2,115 by:

BZX84J series - Single Zener diodes@en-us SOD 2-Pin

Part Details for BZX84J-C6V2,115 by Nexperia

Overview of BZX84J-C6V2,115 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84J-C6V2,115

Part # Distributor Description Stock Price Buy
DISTI # 1727-6265-1-ND
DigiKey DIODE ZENER 6.2V 550MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 27029
In Stock
  • 1 $0.3000
  • 10 $0.2030
  • 100 $0.0991
  • 500 $0.0826
  • 1,000 $0.0574
  • 3,000 $0.0498
  • 6,000 $0.0461
  • 9,000 $0.0383
  • 30,000 $0.0376
  • 75,000 $0.0338
  • 150,000 $0.0293
$0.0293 / $0.3000 Buy Now
DISTI # BZX84J-C6V2,115
Avnet Americas Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0265
  • 36,000 $0.0258
  • 66,000 $0.0251
  • 150,000 $0.0243
  • 300,000 $0.0236
  • 1,500,000 $0.0229
  • 3,000,000 $0.0222
$0.0222 / $0.0265 Buy Now
DISTI # 771-BZX84J-C6V2T/R
Mouser Electronics Zener Diodes BZX84J-C6V2/SOD323F/SOD323F RoHS: Compliant 157159
  • 1 $0.2500
  • 10 $0.1610
  • 100 $0.0830
  • 1,000 $0.0510
  • 3,000 $0.0330
  • 9,000 $0.0280
$0.0280 / $0.2500 Buy Now
Future Electronics BZX84J Series 6.2 V ± 5% 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 120000
Reel
  • 3,000 $0.0314
  • 9,000 $0.0303
  • 15,000 $0.0297
  • 60,000 $0.0284
  • 90,000 $0.0275
$0.0275 / $0.0314 Buy Now
Future Electronics BZX84J Series 6.2 V ± 5% 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.0312
  • 9,000 $0.0301
  • 15,000 $0.0296
  • 45,000 $0.0285
  • 75,000 $0.0275
$0.0275 / $0.0312 Buy Now
DISTI # BZX84J-C6V2,115
Avnet Americas Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0376
  • 36,000 $0.0366
  • 66,000 $0.0356
  • 150,000 $0.0345
  • 300,000 $0.0335
  • 1,500,000 $0.0325
  • 3,000,000 $0.0315
$0.0315 / $0.0376 Buy Now
DISTI # BZX84J-C6V2,115
Avnet Americas Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0265
  • 36,000 $0.0258
  • 66,000 $0.0251
  • 150,000 $0.0243
  • 300,000 $0.0236
  • 1,500,000 $0.0229
  • 3,000,000 $0.0222
$0.0222 / $0.0265 Buy Now
DISTI # BZX84J-C6V2.115
TME Diode: Zener, 0.55W, 6.2V, SMD, reel,tape, SOD323F, Ifmax: 250mA Min Qty: 20 0
  • 20 $0.0556
  • 100 $0.0451
  • 500 $0.0406
  • 3,000 $0.0359
  • 12,000 $0.0322
$0.0322 / $0.0556 RFQ
DISTI # BZX84J-C6V2,115
Avnet Americas Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0376
  • 36,000 $0.0366
  • 66,000 $0.0356
  • 150,000 $0.0345
  • 300,000 $0.0335
  • 1,500,000 $0.0325
  • 3,000,000 $0.0315
$0.0315 / $0.0376 Buy Now
DISTI # BZX84J-C6V2,115
Avnet Americas Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0265
  • 36,000 $0.0258
  • 66,000 $0.0251
  • 150,000 $0.0243
  • 300,000 $0.0236
  • 1,500,000 $0.0229
  • 3,000,000 $0.0222
$0.0222 / $0.0265 Buy Now
DISTI # BZX84J-C6V2,115
Avnet Silica Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
DISTI # BZX84J-C6V2,115
EBV Elektronik Diode Zener Single 6.2V 5% 550mW 2-Pin SOD-323F T/R (Alt: BZX84J-C6V2,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days EBV - 24000
Buy Now
New Advantage Corporation BZX84J Series 6.2 V � 5% 550 mW Surface Mount Single Zener Diode - SOD-323F RoHS: Compliant Min Qty: 1 Package Multiple: 3000 96000
  • 6,000 $0.0286
  • 96,000 $0.0267
$0.0267 / $0.0286 Buy Now

Part Details for BZX84J-C6V2,115

BZX84J-C6V2,115 Part Data Attributes

BZX84J-C6V2,115 Nexperia
Buy Now Datasheet
Compare Parts:
BZX84J-C6V2,115 Nexperia BZX84J series - Single Zener diodes@en-us SOD 2-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOD
Package Description SC-90, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323F
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 6.2 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84J-C6V2,115

This table gives cross-reference parts and alternative options found for BZX84J-C6V2,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C6V2,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84J-C6V2 6.2V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-C6V2
BZX84J-C6V2 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-C6V2
BZX84J-C6V2,135 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-C6V2,135
Part Number Description Manufacturer Compare
BZX84J-B30 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-B30
BZX84J-B15,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-B15,115
BZX84J-C20 20V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-C20
BZX84J-C6V8,135 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-C6V8,135
BZX84J-B43,135 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-B43,135
BZX84J-C10 10V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-C10
BZX84J-C27 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-C27
BZX84J-C62 Zener Diode Nexperia BZX84J-C6V2,115 vs BZX84J-C62
BZX84J-C27,135 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-C27,135
BZX84J-C6V2 6.2V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C6V2,115 vs BZX84J-C6V2

BZX84J-C6V2,115 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84J-C6V2,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84J-C6V2,115 by Nexperia

  • Please alert me when BZX84J-C6V2,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84J-C6V2,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84J-C6V2,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84J-C6V2,115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84J-C6V2,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84J-C6V2,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: