Part Details for BZX85B6V2-TAP by Vishay Semiconductors
Overview of BZX85B6V2-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85B6V2-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85B6V2-TAP-ND
|
DigiKey | DIODE ZENER 6.2V 1.3W DO41 Min Qty: 25000 Lead time: 14 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0440 / $0.0539 | Buy Now |
Part Details for BZX85B6V2-TAP
BZX85B6V2-TAP CAD Models
BZX85B6V2-TAP Part Data Attributes:
|
BZX85B6V2-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85B6V2-TAP
Vishay Semiconductors
Zener Diode, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |