Part Details for BZX85B6V2-TR by Vishay Intertechnologies
Overview of BZX85B6V2-TR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85B6V2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85B6V2-TR
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85B6V2-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-BZX85B6V2
|
Mouser Electronics | Zener Diodes 6.2 Volt 1.3 Watt 2% RoHS: Compliant | 28000 |
|
$0.0430 / $0.3700 | Buy Now |
|
Quest Components | 480 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
BZX85B6V2-TR
|
TTI | Zener Diodes 6.2 Volt 1.3 Watt 2% pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0440 | Buy Now |
DISTI #
BZX85B6V2-TR
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85B6V2-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
BZX85B6V2-TR
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZX85B6V2-TR) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
DZ11193
|
Rutronik | Z-DIODE 1,3W 6,2V 2% DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0372 / $0.0441 | Buy Now |
Part Details for BZX85B6V2-TR
BZX85B6V2-TR CAD Models
BZX85B6V2-TR Part Data Attributes
|
BZX85B6V2-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85B6V2-TR
Vishay Intertechnologies
Zener Diode, 6.2V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 35 mA |