Part Details for BZX85C6V2-T50A by onsemi
Overview of BZX85C6V2-T50A by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX85C6V2-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C6V2-T50A-488-ND
|
DigiKey | BZX85C6V2 - ZENER DIODE Min Qty: 7693 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | BZX85C6V2 - Zener Diode RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 39000 |
|
$0.0335 / $0.0394 | Buy Now |
Part Details for BZX85C6V2-T50A
BZX85C6V2-T50A CAD Models
BZX85C6V2-T50A Part Data Attributes
|
BZX85C6V2-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V2-T50A
onsemi
Zener Diode, 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V2-T50A
This table gives cross-reference parts and alternative options found for BZX85C6V2-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V2-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C6V2-T50A vs BZX85/C6V2 |
MV1N5920BG | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C6V2-T50A vs MV1N5920BG |
BZX85C6V2 | 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C6V2-T50A vs BZX85C6V2 |
BZX85C6V2T26A | 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C6V2-T50A vs BZX85C6V2T26A |
1N5920BRR2 | DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | onsemi | BZX85C6V2-T50A vs 1N5920BRR2 |
BZX85C6V2.TR | 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C6V2-T50A vs BZX85C6V2.TR |
BZX85C6V2_T50A | Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | onsemi | BZX85C6V2-T50A vs BZX85C6V2_T50A |
1N5920BPTR | Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C6V2-T50A vs 1N5920BPTR |
BZX85C6V2GPTR | Zener Diode, | Fagor Electrónica | BZX85C6V2-T50A vs BZX85C6V2GPTR |
BZX85C6V2 | Zener Diode, 6.2V V(Z), 5%, 1.3W | WEITRON INTERNATIONAL CO., LTD. | BZX85C6V2-T50A vs BZX85C6V2 |