Part Details for BZX884-B22315 by Nexperia
Overview of BZX884-B22315 by Nexperia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX884-B22315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0327 | Buy Now |
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0327 | Buy Now |
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1930 | Buy Now |
DISTI #
BZX884-B22,315
|
Avnet Americas | Diode Zener Single 22V 2% 250mW 2-Pin SOD-882 T/R - Tape and Reel (Alt: BZX884-B22,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0222 / $0.0265 | Buy Now |