Part Details for BZX8850S-C1V8-QYL by Nexperia
Overview of BZX8850S-C1V8-QYL by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C1V8-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2316
|
Newark | Zener Diode, 1.8V, 0.365W, Dfn1006Bd, Zener Voltage Nom:1.8V, Power Dissipation:365Mw, Diode Case Style:Dfn1006Bd, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx8850S-Q Series Rohs Compliant: Yes |Nexperia BZX8850S-C1V8-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1678 |
|
$0.0360 | Buy Now |
DISTI #
1727-BZX8850S-C1V8-QYLCT-ND
|
DigiKey | BZX8850S-C1V8-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32201 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
BZX8850S-C1V8-QYL
|
Avnet Americas | Diode Zener Single 1.8V 5% 365mW 2-Pin SOD-882BD T/R - Tape and Reel (Alt: BZX8850S-C1V8-QYL) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
771-BZX8850S-C1V8QYL
|
Mouser Electronics | Zener Diodes BZX8850S-C1V8-Q/SOD882BD/XSON2 RoHS: Compliant | 18623 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | 1.8 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0315 / $0.0342 | Buy Now |
DISTI #
BZX8850S-C1V8-QYL
|
TTI | Zener Diodes BZX8850S-C1V8-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0320 / $0.0420 | Buy Now |
DISTI #
BZX8850S-C1V8-QYL
|
Avnet Silica | Diode Zener Single 1.8V 5% 365mW 2-Pin SOD-882BD T/R (Alt: BZX8850S-C1V8-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX8850S-C1V8-QYL
|
EBV Elektronik | Diode Zener Single 1.8V 5% 365mW 2-Pin SOD-882BD T/R (Alt: BZX8850S-C1V8-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |