Part Details for BZX8850S-C6V2-QYL by Nexperia
Overview of BZX8850S-C6V2-QYL by Nexperia
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C6V2-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1747
|
Newark | Zener Diode,6.2V,0.365W, dfn1006Bd Rohs Compliant: Yes |Nexperia BZX8850S-C6V2-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9696 |
|
$0.0290 | Buy Now |
DISTI #
1727-BZX8850S-C6V2-QYLCT-ND
|
DigiKey | BZX8850S-C6V2-Q/SOD882BD/XSON2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9510 In Stock |
|
$0.0322 / $0.3200 | Buy Now |
DISTI #
BZX8850S-C6V2-QYL
|
Avnet Americas | Zener Single Diode, 6.2 V, 365 mW, DFN1006BD, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: BZX8850S-C6V2-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
771-BZX8850S-C6V2QYL
|
Mouser Electronics | Zener Diodes BZX8850S-C6V2-Q/SOD882BD/XSON2 RoHS: Compliant | 14398 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V72:2272_26321901
|
Arrow Electronics | Diode Zener Single 6.2V 5% 365mW Automotive AEC-Q101 2-Pin DFN-BD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 29990 |
|
$0.0285 / $0.1296 | Buy Now |
|
Future Electronics | 6.2 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0280 / $0.0297 | Buy Now |
DISTI #
BZX8850S-C6V2-QYL
|
TTI | Zener Diodes BZX8850S-C6V2-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0381 | Buy Now |
DISTI #
BZX8850S-C6V2-QYL
|
Avnet Americas | Zener Single Diode, 6.2 V, 365 mW, DFN1006BD, 2 Pins, 150 °C, Surface Mount - Tape and Reel (Alt: BZX8850S-C6V2-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0330 | Buy Now |
DISTI #
BZX8850S-C6V2-QYL
|
Avnet Asia | Zener Single Diode, 6.2 V, 365 mW, DFN1006BD, 2 Pins, 150 °C, Surface Mount (Alt: BZX8850S-C6V2-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BZX8850S-C6V2-QYL
|
Avnet Silica | Zener Single Diode, 6.2 V, 365 mW, DFN1006BD, 2 Pins, 150 �C, Surface Mount (Alt: BZX8850S-C6V2-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |