Part Details for C&P15M by L-com Inc
Overview of C&P15M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C&P15M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7535
|
Newark | D Sub Conn, Plug, Da, 15Pos, Crimp, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Crimp, Connector Mounting:Panel Mount, Contact Material:- Rohs Compliant: Yes |L-Com C&P15M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1344 |
|
$1.4900 | Buy Now |
DISTI #
5073-C&P15M-ND
|
DigiKey | CONNECTOR DB15M CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bag |
3 In Stock |
|
$1.3857 / $2.6700 | Buy Now |
DISTI #
70375247
|
RS | Connector, Insertion Type, D-Sub, DB15 Male, Crimp, UL94V-0 Rated, PBT | L-com C&P15M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 125 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | CONNECTOR DB15M CRIMP | 0 |
|
$1.3000 / $1.9300 | Buy Now |
DISTI #
C&P15M
|
L-com US | Many "do it yourself" users prefer crimp style D-sub connectors over solder style. These DB15 connectors conform to commercial industry standards and can be used with any standard male DB15 contact, including L-com's CPM family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary. Volume discounts are available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 1150 |
|
$0.7500 / $1.4900 | Buy Now |