Part Details for C-TEC2408-20 by Altech Corporation
Overview of C-TEC2408-20 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-TEC2408-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2287
|
Newark | Ultra Capacitor Module, 12/24Vdc |Altech C-TEC2408-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,469.1700 / $1,686.1000 | Buy Now |
DISTI #
C-TEC2408-20-ND
|
DigiKey | ULTRA CAPACITOR MODULE 1224VDC 2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,324.5200 | Buy Now |
DISTI #
70747791
|
RS | DC UPS, Ultra capacitor based,24Vprim,24secV,8outputA | Altech Corp C-TEC2408-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,324.5200 | RFQ |
|
Future Electronics | C-TEC Series Single Output 24 V 8 A DC-UPS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$1,298.5500 | Buy Now |
|
Onlinecomponents.com | Ultra-Capacitor Module - DC Input - Input 24/12VDC - Output 23.5V / 11.7V 8A - IP 20 - -40/+60 C - 164x184x145mm RoHS: Compliant | 0 |
|
$1,291.4900 / $1,388.6400 | Buy Now |
DISTI #
10049152
|
TestEquity LLC | Altech C-TEC2408-20 Ultra-Capacitor Modules, DC Input, 24V, 8A | 0 |
|
$1,590.3500 | Buy Now |