Part Details for C-TEC2420-8 by Altech Corporation
Overview of C-TEC2420-8 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-TEC2420-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2291
|
Newark | Ultracapacitor Module, 24Vdc |Altech C-TEC2420-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,125.9800 / $1,292.2300 | Buy Now |
DISTI #
C-TEC2420-8-ND
|
DigiKey | ULTRACAPACITOR MODULE 24VDC 20KJ Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,015.1200 | Buy Now |
DISTI #
845-CTEC24208
|
Mouser Electronics | UPS - Uninterruptible Power Supplies UltraCapacitor Module, 24VDC | 0 |
|
$1,014.2700 / $1,015.1100 | Order Now |
DISTI #
70747796
|
RS | DC UPS, Ultra capacitor based,24Vprim,24secV,20outputA | Altech Corp C-TEC2420-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$1,035.4200 | Buy Now |
|
Future Electronics | C-TEC Series Single Output 24 V 20 A DC-UPS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$995.2100 / $1,044.9700 | Buy Now |
|
Onlinecomponents.com | Ultra-Capacitor Module - DC Input - Input 24VDC - Output 23.2V 20A - IP 20 - -40/+60 C - 93x60x116mm RoHS: Compliant | 0 |
|
$1,004.8800 / $1,064.2600 | Buy Now |
DISTI #
10100757
|
TestEquity LLC | Altech C-TEC2420-8 Ultra-Capacitor Modules, DC Input, 24V, 20A | 0 |
|
$1,218.8500 | Buy Now |
Part Details for C-TEC2420-8
C-TEC2420-8 CAD Models
C-TEC2420-8 Part Data Attributes
|
C-TEC2420-8
Altech Corporation
Buy Now
|
Compare Parts:
C-TEC2420-8
Altech Corporation
|
Samacsys Manufacturer | Altech |