Part Details for C00-707-100-050-019 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of C00-707-100-050-019 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C00-707-100-050-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-1055-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 1.64' Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$9.9136 / $16.4000 | Buy Now |
DISTI #
394-C00707100050019
|
Mouser Electronics | Sensor Cables / Actuator Cables In-line RECPT W CA, 0.5 m, IP67, 5 Contacts, 90 Key RoHS: Compliant | 0 |
|
$10.8000 / $16.4000 | Order Now |
|
Onlinecomponents.com | ODU MINI-MED® In-line receptacle with cable assembly, 0.5 m, IP67, 5 Contacts, 90° Key | 0 |
|
$10.6200 / $18.6600 | Buy Now |