Part Details for C013100-60.000M by Raltron Electronics Corporation
Overview of C013100-60.000M by Raltron Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C013100-60.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2345511
|
Jameco Electronics | 60 MHz XO (Standard) TTL Oscillator 25ppm 5V DIP-8 4-Pin Half Can Min Qty: 1 Container: Each | 1070 |
|
$0.3500 / $0.5500 | Buy Now |