Part Details for C01610H00600012 by Amphenol Corporation
Overview of C01610H00600012 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C01610H00600012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610H00600012
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 6+PE Position Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610H00600012) Min Qty: 750 Package Multiple: 250 Container: Box | 0 |
|
$3.7761 / $4.6664 | Buy Now |
DISTI #
C01610H00600012
|
TME | Connector: circular, plug, for cable, PIN: 7, male, w/o contacts Min Qty: 1 | 0 |
|
$4.3900 / $6.9000 | RFQ |
DISTI #
C01610H00600012
|
Avnet Abacus | 6+PE Male, straight cable connector with strain relief and clamping ring. Crimp contacts sold separately. Available in gold or silver plating. (Alt: C01610H00600012) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 400 |
|
Buy Now | |
|
New Advantage Corporation | male cable connector RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 300 |
|
$6.0500 / $6.5000 | Buy Now |
Part Details for C01610H00600012
C01610H00600012 CAD Models
C01610H00600012 Part Data Attributes
|
C01610H00600012
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610H00600012
Amphenol Corporation
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 2.858 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER GOLD | |
Contact Finish Termination | Silver/Gold (Ag/Au) | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 13 A | |
Reference Standard | UL,VDE,CSA | |
Shell Material | PA66/PA6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |