Part Details for C01610K0140021 by Amphenol Corporation
Overview of C01610K0140021 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C01610K0140021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C01610K0140021
|
Avnet Americas | Connector Circular Housing Plug Cable Mount PIN 14+PE Position 1 Shell Size Polyamide 6.6 - Boxed Product (Development Kits) (Alt: C01610K0140021) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$17.7875 / $27.2180 | Buy Now |
DISTI #
C01610K0140021
|
Avnet Abacus | 14+PE Male cable connector with strain relief and clamping ring. For use with crimp contacts (sold separately). (Alt: C01610K0140021) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C01610K0140021
C01610K0140021 CAD Models
C01610K0140021 Part Data Attributes:
|
C01610K0140021
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
C01610K0140021
Amphenol Corporation
Circular Connector, 15 Contact(s), Polyamide66, Male, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: VN010150046(1); VN010150046(2); VN010250001(101); VN010250001(102), POLARIZED, 1 GROUND CONTACT AVAILABLE | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |